KVR400D2S8R3/1G
Description: DRAM

Overview of KVR400D2S8R3/1G by Kingston Technology Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for KVR400D2S8R3/1G by Kingston Technology Company

Part # Manufacturer Description Stock Price Buy
Neutron USA Kingston ValueRAM 1GB DDR2 SDRAM Memory Module 1
  • 1 $98.6700
$98.6700 Buy Now

CAD Models for KVR400D2S8R3/1G by Kingston Technology Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KVR400D2S8R3/1G by Kingston Technology Company

KVR400D2S8R3/1G
Kingston Technology Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KINGSTON TECHNOLOGY COMPANY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8473.30.11.40
Additional Feature
SEATED HGT-NOM
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N240
Length
133.35 mm
Memory Density
9663676416 bit
Memory IC Type
DDR2 DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
240
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Organization
128MX72
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM240,40
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Refresh Cycles
8192
Seated Height-Max
30 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
DUAL
Want to compare parts?
  1. KVR400D2S8R3/1G
    Kingston Technology Company
    DRAM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KVR400D2S8R3/1G by Kingston Technology Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KVR400D2S8R3/1G by Kingston Technology Company

Select Manufacturer
Which Manufacturer of KVR400D2S8R3/1G would you like to use for your alert(s)?
  • Please alert me when KVR400D2S8R3/1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KVR400D2S8R3/1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KVR400D2S8R3/1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KVR400D2S8R3/1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KVR400D2S8R3/1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KVR400D2S8R3/1G by Kingston Technology Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: