There are no models available for this part yet.
Overview of KW CDLMM2.TK-Y2Y6-4L16M1-2686-700-R18 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2686HUJ-12#TRPBF | Analog Devices | 16 Channel 12-Bit ±15V SoftSpa | |
LTC2686IUJ-16#PBF | Analog Devices | 8 Ch +/-15V SoftSpan DACs | |
LTC2686IUJ-16#TRPBF | Analog Devices | 8 Ch +/-15V SoftSpan DACs |
Price & Stock for KW CDLMM2.TK-Y2Y6-4L16M1-2686-700-R18 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
475-KWCDLMM2.TK-Y2Y6-4L16M1-2686CT-ND
|
DigiKey | OSLON COMPACT PM- FORWARD LIGHTI Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1740 In Stock |
|
$0.3451 / $1.3000 | Buy Now | |
DISTI #
Q65113A5305
|
EBV Elektronik | OSLON COMPACT PM (Alt: Q65113A5305) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |