Part Details for KW CELNM3.TK-S5S7-5L06L0-2686-1A-R18-VL by ams OSRAM Group
Overview of KW CELNM3.TK-S5S7-5L06L0-2686-1A-R18-VL by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2686HUJ-12#TRPBF | Analog Devices | 16 Channel 12-Bit ±15V SoftSpa | |
LTC2686IUJ-16#PBF | Analog Devices | 8 Ch +/-15V SoftSpan DACs | |
LTC2686IUJ-16#TRPBF | Analog Devices | 8 Ch +/-15V SoftSpan DACs |
Price & Stock for KW CELNM3.TK-S5S7-5L06L0-2686-1A-R18-VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KW CELNM3.TK-S5S7-5L06L0-2686-1A-R18-VL
|
Avnet Asia | LED Chip White 1500mA x=0.328/y=0.355 2-Pin CSMD T/R (Alt: KW CELNM3.TK-S5S7-5L06L0-2686-1A-R18-VL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |