Part Details for KW015A0F41Z by TE Connectivity
Overview of KW015A0F41Z by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KW015A0F41Z
KW015A0F41Z CAD Models
KW015A0F41Z Part Data Attributes
|
KW015A0F41Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KW015A0F41Z
TE Connectivity
1-OUTPUT 49.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for KW015A0F41Z
This table gives cross-reference parts and alternative options found for KW015A0F41Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KW015A0F41Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KW015A0F41-B | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, | GE Power Electronics Inc | KW015A0F41Z vs KW015A0F41-B |
KW015A0F41 | IC 1-OUTPUT 50.25 W DC-DC REG PWR SUPPLY MODULE, MODULE-8, Power Supply Module | Lineage Power | KW015A0F41Z vs KW015A0F41 |
KW015A0F41-BZ | IC 1-OUTPUT 49.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, Power Supply Module | Lineage Power | KW015A0F41Z vs KW015A0F41-BZ |
KW015A0F41 | DC-DC Regulated Power Supply Module, 1 Output, 50.25W, Hybrid, MODULE-8 | GE Power Electronics Inc | KW015A0F41Z vs KW015A0F41 |
108992590 | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, MODULE-8 | ABB Semiconductors | KW015A0F41Z vs 108992590 |
KW015A0F41-BZ | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT | GE Power Electronics Inc | KW015A0F41Z vs KW015A0F41-BZ |
KW015A0F41 | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, MODULE-8 | ABB Semiconductors | KW015A0F41Z vs KW015A0F41 |
KW015A0F41-B | IC 1-OUTPUT 49.5 W DC-DC REG PWR SUPPLY MODULE, Power Supply Module | Lineage Power | KW015A0F41Z vs KW015A0F41-B |