-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8708
|
Newark | K4W1 Hvqfn40/ Reel Rohs Compliant: Yes |Nxp KW45B41Z82AFPBR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
568-KW45B41Z82AFPBRTR-ND
|
DigiKey | IC RF TXRX+MCU BLE 40HVQFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4963 | Buy Now |
DISTI #
KW45B41Z82AFPBR
|
Avnet Americas | MCU 32-Bit KW45 ARM Cortex-M33 RISC 1MB Flash 1.8V to 3.6V 40-Pin HVQFN T/R - Tape and Reel (Alt: KW45B41Z82AFPBR) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.0925 | Buy Now |
DISTI #
771-KW45B41Z82AFPBR
|
Mouser Electronics | RF Microcontrollers - MCU K4W1 HVQFN40 RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KW45B41Z82AFPBR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KW45B41Z82AFPBR
NXP Semiconductors
SoC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |