Part Details for KW5 HQL631.TK-CCCH-4L05M0-2LAL by ams OSRAM Group
Overview of KW5 HQL631.TK-CCCH-4L05M0-2LAL by ams OSRAM Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW5 HQL631.TK-CCCH-4L05M0-2LAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5169
|
Newark | Led, White, 1.5A, 16V, 2600Lm, 120Deg Rohs Compliant: Yes |Ams Osram Group KW5 HQL631.TK-CCCH-4L05M0-2LAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 493 |
|
$3.5200 / $3.6800 | Buy Now |
DISTI #
475-KW5HQL631.TK-CCCH-4L05M0-2LALCT-ND
|
DigiKey | LED OSLON WHITE Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2403 In Stock |
|
$2.6430 / $6.1600 | Buy Now |
DISTI #
Q65113A1246
|
Avnet Americas | High Brightness LED, OSLON Black Flat X Series, Ultra White, 120 °, 2600 lm, 1.5 A - Tape and Reel (Alt: Q65113A1246) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3883 / $2.8361 | Buy Now |
DISTI #
720-TKCCCH4L05M02LAL
|
Mouser Electronics | High Power LEDs - White SMD epoxy package ultra white RoHS: Compliant | 1798 |
|
$3.0000 / $7.3800 | Buy Now |
DISTI #
Q65113A1246
|
Avnet Americas | High Brightness LED, OSLON Black Flat X Series, Ultra White, 120 °, 2600 lm, 1.5 A - Tape and Reel (Alt: Q65113A1246) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3883 / $2.8361 | Buy Now |
DISTI #
4036836RL
|
element14 Asia-Pacific | LED, WHITE, 1.5A, 16V, 2600LM, 120DEG RoHS: Compliant Min Qty: 10 Container: Reel | 468 |
|
$4.8063 / $5.5162 | Buy Now |
DISTI #
4036836
|
element14 Asia-Pacific | LED, WHITE, 1.5A, 16V, 2600LM, 120DEG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 468 |
|
$4.8063 / $7.8010 | Buy Now |
DISTI #
4036836RL
|
Farnell | LED, WHITE, 1.5A, 16V, 2600LM, 120DEG RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 468 |
|
$4.6464 / $5.2225 | Buy Now |
DISTI #
4036836
|
Farnell | LED, WHITE, 1.5A, 16V, 2600LM, 120DEG RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 468 |
|
$4.6464 / $8.0654 | Buy Now |