Part Details for KWD15-1212 by TDK-Lambda Corporation
Overview of KWD15-1212 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KWD15-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2437
|
Newark | Ac-Dc Converter, Pcb Mount, 2 O/P, 15W, 12V, -12V, No. Of Outputs:2 Output, Output Power Max:15W, Output Voltage - Output 1:12V, Output Current - Output 1:650Ma, Output Voltage - Output 2:12V, Output Current - Output 2:650Ma Rohs Compliant: Yes |Tdk-Lambda KWD15-1212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2500 / $101.0300 | Buy Now |
DISTI #
285-1424-ND
|
DigiKey | AC/DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
31 In Stock |
|
$84.0732 / $105.8400 | Buy Now |
DISTI #
967-KWD15-1212
|
Mouser Electronics | Switching Power Supplies 12V 0.65A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70563258
|
RS | Power Supply, AC-DC, 15W15W85265VAC+/12V,.65A | TDK-Lambda KWD15-1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4 |
|
$92.0800 / $105.8400 | Buy Now |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 15 W - 73% Efficiency - 2 Outputs 12V, -12V | 650mA, 650mA - 85 to 265 VAC Input - 6-DIP Module - Through Hole. RoHS: Compliant | 0 |
|
$80.2500 / $101.0300 | Buy Now |
DISTI #
30576414
|
Verical | AC/DC Power Supply Dual-OUT 12V/-12V 0.65A/0.65A 15W 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$61.0000 / $73.2500 | Buy Now |
DISTI #
000000000005399434
|
Sager | Switching Power Supplies 12V 0.65A Min Qty: 1 | 0 |
|
$80.2500 / $101.0300 | Buy Now |
Part Details for KWD15-1212
KWD15-1212 CAD Models
KWD15-1212 Part Data Attributes:
|
KWD15-1212
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KWD15-1212
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , MODULE,5LEAD,2.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,5LEAD,2.6 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL |