Part Details for KWS10A-15 by TDK-Lambda Corporation
Overview of KWS10A-15 by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KWS10A-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-2483-ND
|
DigiKey | AC/DC CONVERTER 15V 10W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$26.9000 | Buy Now |
DISTI #
967-KWS10A-15
|
Mouser Electronics | Switching Power Supplies 10.5W 15V 0.7A RoHS: Compliant | 7 |
|
$26.9000 | Buy Now |
DISTI #
70755984
|
RS | Power Supply, AC-DC, Board Mount,115-230VAC, Output 15V 0.7A ,10.5W | TDK-Lambda KWS10A-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$25.1300 / $27.1700 | Buy Now |
|
Quest Components | 32 |
|
$37.1178 / $43.6680 | Buy Now | |
DISTI #
KWS10A-15
|
TME | Converter: AC/DC, 10.5W, 85÷265VAC, Usup: 120÷370VDC, Uout: 15VDC Min Qty: 1 | 0 |
|
$38.6900 / $47.5400 | RFQ |
DISTI #
000000000005443277
|
Sager | Switching Power Supplies 10.5W 15V 0.7A Min Qty: 1 | 0 |
|
$26.9000 | Buy Now |
DISTI #
C1S203600114993
|
Chip1Stop | AC/DC Power Supply Single-OUT 15V 0.7A 10.5W 4-Pin RoHS: Compliant Container: Bulk | 13 |
|
$16.9000 / $17.4000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 40 |
|
$19.5960 / $28.8150 | Buy Now |
Part Details for KWS10A-15
KWS10A-15 CAD Models
KWS10A-15 Part Data Attributes
|
KWS10A-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KWS10A-15
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 10.5W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH 120 TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 22 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |