Part Details for KXG0903C1 by Kingstate Electronics Corporation
Overview of KXG0903C1 by Kingstate Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KXG0903C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KXG0903C1
|
Avnet Abacus | Audio Indicator Buzzer Magnetic 2V to 5V 35mA Pin 2430Hz to 3030Hz Through Hole (Alt: KXG0903C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |