Part Details for KXT321LHS by C&K
Overview of KXT321LHS by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for KXT321LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-KXT321LHS
|
Mouser Electronics | Tactile Switches 20mA 15VDC 160gf 0.6mm SPST NO SMT RoHS: Compliant | 15568 |
|
$0.1610 / $0.3000 | Buy Now |
|
Future Electronics | Tactile Switches 20mA 15VDC 160gf 0.6mm SPST NO SMT RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 8500 Container: Reel | 0Reel |
|
$0.1590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 8500 | 0 |
|
$0.1840 | Buy Now |
DISTI #
KXT321LHS
|
TTI | Tactile Switches 20mA 15VDC 160gf 0.6mm SPST NO SMT RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 Container: Reel | Americas - 0 |
|
$0.1520 / $0.1620 | Buy Now |
DISTI #
KXT321LHS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.02A/15VDC, SMT, none, 1.6N Min Qty: 10 | 1337 |
|
$0.1620 / $0.2050 | Buy Now |
DISTI #
C&K Components KXT321LHS
|
PEI Genesis | Keypad Switch 1 Switches | 6317 |
|
Buy Now | |
DISTI #
000000000005623704
|
Sager | Tactile Switches 20mA 15VDC 160gf 0.6mm SPST NO SMT Min Qty: 1 | 0 |
|
$0.1560 / $0.1950 | Buy Now |
Part Details for KXT321LHS
KXT321LHS CAD Models
KXT321LHS Part Data Attributes:
|
KXT321LHS
C&K
Buy Now
Datasheet
|
Compare Parts:
KXT321LHS
C&K
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.059N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Actuator Travel | 0.13 mm | |
Body Breadth | 2 mm | |
Body Color | BLACK | |
Body Height | 0.385 mm | |
Body Length or Diameter | 3 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@15VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Material | SILVER | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.059 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, POLYSTYRENE, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |