Part Details for KYI-EMP2-5V0 by Kang Yang Hardware Enterprise Co Ltd
Overview of KYI-EMP2-5V0 by Kang Yang Hardware Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3961EMP-2.5 | Texas Instruments | 800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125 | |
LP3961EMP-2.5/NOPB | Texas Instruments | 800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125 | |
LP3965EMP-2.5/NOPB | Texas Instruments | 1.5A Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125 |
Price & Stock for KYI-EMP2-5V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2862-KYI-EMP2-5V0-ND
|
DigiKey | Light Pipe Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.8000 / $1.1800 | Buy Now |