Part Details for KYNAR-VI/100 by BQ Cable
Overview of KYNAR-VI/100 by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KYNAR-VI/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KYNAR-VI/100
|
TME | Wire, 30AWG, wire, OFC, FEP, violet, 250V, 100m, 1x30AWG Min Qty: 100 | 400 |
|
$0.6300 / $0.7770 | Buy Now |