Part Details for KZ-011-0400-300N-E1-K1-G0 by Innovative Sensor Technology IST Ag
Overview of KZ-011-0400-300N-E1-K1-G0 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KZ-011-0400-300N-E1-K1-G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952-KZ-011-0400-300N-E1-K1-G0-ND
|
DigiKey | FORCE RANGE: 300 N - APPLICATION Min Qty: 1 Lead time: 10 Weeks Container: Bag |
8 In Stock |
|
$95.4450 / $122.7200 | Buy Now |
DISTI #
916-KZ-011-300N-E14
|
Mouser Electronics | Force Sensors & Load Cells Force range: 300 N - Application of force: Rivet on top side - Contacting: Stranded wires (20cm) with PicoBlade connector - Housing: None | 0 |
|
$95.4300 / $122.7000 | Order Now |