Part Details for KZ-011-0400-300N-E2-K1-G1 by Innovative Sensor Technology IST Ag
Overview of KZ-011-0400-300N-E2-K1-G1 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KZ-011-0400-300N-E2-K1-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952-KZ-011-0400-300N-E2-K1-G1-ND
|
DigiKey | FORCE RANGE: 300 N - APPLICATION Min Qty: 1 Lead time: 10 Weeks Container: Bag |
10 In Stock |
|
$127.2600 / $145.4400 | Buy Now |
DISTI #
916-KZ-011-300N-E213
|
Mouser Electronics | Force Sensors & Load Cells Force range: 300 N - Application of force: Rivet on bottom side - Contacting: Stranded wires (20cm) with PicoBlade connector - Housing: Screw-on metal housing | 0 |
|
$123.7400 / $131.7900 | Order Now |