Part Details for KZ-011-0400-50N-E1-K1-G0 by Innovative Sensor Technology IST Ag
Overview of KZ-011-0400-50N-E1-K1-G0 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT |
Price & Stock for KZ-011-0400-50N-E1-K1-G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952-KZ-011-0400-50N-E1-K1-G0-ND
|
DigiKey | FORCE RANGE: 50 N - APPLICATION Min Qty: 1 Lead time: 10 Weeks Container: Bag |
9 In Stock |
|
$88.3750 / $113.6200 | Buy Now |
DISTI #
916-KZ-011-50N-E1-K1
|
Mouser Electronics | Force Sensors & Load Cells Force range: 50 N - Application of force: Rivet on top side - Contacting: Stranded wires (20cm) with PicoBlade connector - Housing: None | 0 |
|
$88.3600 / $94.6800 | Order Now |