There are no models available for this part yet.
Overview of KZ-011-0400-50N-E1-K6-G0 by Innovative Sensor Technology IST Ag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for KZ-011-0400-50N-E1-K6-G0 by Innovative Sensor Technology IST Ag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2952-KZ-011-0400-50N-E1-K6-G0-ND
|
DigiKey | FORCE RANGE: 50 N - APPLICATION Min Qty: 1 Lead time: 10 Weeks Container: Bag |
10 In Stock |
|
$91.9100 / $118.1700 | Buy Now | |
DISTI #
916-KZ-011-50N-E1-K6
|
Mouser Electronics | Force Sensors & Load Cells Force range: 50 N - Application of force: Rivet on top side - Contacting: Straight flex ribbon Spirit - Housing: None | 0 |
|
$91.8900 / $98.4600 | Order Now |