Part Details for KZ0470500000G by Amphenol Corporation
Overview of KZ0470500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KZ0470500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KZ0470500000G
|
Avnet Americas | KZ04705000J0G-500 TB WIR PRO 45D SQU - Bulk (Alt: KZ0470500000G) RoHS: Compliant Min Qty: 1800 Package Multiple: 360 Container: Bulk | 0 |
|
$0.6381 / $0.7586 | Buy Now |
DISTI #
649-KZ04705000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB WIR PRO 45D SQU | 0 |
|
$0.6670 / $0.6990 | Order Now |
Part Details for KZ0470500000G
KZ0470500000G CAD Models
KZ0470500000G Part Data Attributes
|
KZ0470500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KZ0470500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for KZ0470500000G
This table gives cross-reference parts and alternative options found for KZ0470500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KZ0470500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTB552-00-2-04-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | KZ0470500000G vs JTB552-00-2-04-1-M1 |
DT-2C-B14W-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | KZ0470500000G vs DT-2C-B14W-04 |
5ESDPL-04P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | KZ0470500000G vs 5ESDPL-04P |
JTB552-00-1-04-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | KZ0470500000G vs JTB552-00-1-04-1-M1 |
JTB552-99-2-04-3-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | KZ0470500000G vs JTB552-99-2-04-3-M1 |
JTB552-99-2-04-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | KZ0470500000G vs JTB552-99-2-04-0-M1 |
JTB552-00-2-04-3-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | KZ0470500000G vs JTB552-00-2-04-3-M1 |
JTB552-00-2-04-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | KZ0470500000G vs JTB552-00-2-04-4-M1 |
120-D-121/04 | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WECO Electrical Connectors | KZ0470500000G vs 120-D-121/04 |
JTB552-00-1-04-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | KZ0470500000G vs JTB552-00-1-04-0-M1 |