Part Details for KZ0610500000G by Anytek Technology Corporation Ltd
Overview of KZ0610500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KZ0610500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KZ0610500000G-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 3.5MM PCB Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2312 | Buy Now |
DISTI #
ANYKZ0610500000G
|
Heilind Electronics | KZ-3.5- 6P GREEN -COMBINATION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.1200 / $2.3500 | Buy Now | |
DISTI #
ANYKZ0610500000G
|
Interstate Connecting Components | KZ-3.5- 6P GREEN -COMBINATION | 0 |
|
Buy Now |