-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 0.0018 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0201, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-L-05B1N8SV6T
|
Mouser Electronics | RF Inductors - SMD 1.8nH 3% RoHS: Compliant | 34894 |
|
$0.0090 / $0.1000 | Buy Now |
|
Perfect Parts Corporation | 52154 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-05B1N8SV6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-05B1N8SV6T
Johanson Dielectrics Inc
General Fixed Inductor, 1 ELEMENT, 0.0018 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0201, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY |
This table gives cross-reference parts and alternative options found for L-05B1N8SV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-05B1N8SV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-05B1N8ST6T | General Fixed Inductor, 1 ELEMENT, 0.0018 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0201 | Johanson Dielectrics Inc | L-05B1N8SV6T vs L-05B1N8ST6T |