Part Details for L-05B5N6SV6T by Johanson Dielectrics Inc
Overview of L-05B5N6SV6T by Johanson Dielectrics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-05B5N6SV6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-L-05B5N6SV6T
|
Mouser Electronics | RF Inductors - SMD 5.6nH 3% RoHS: Compliant | 40822 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_06761631
|
Arrow Electronics | Inductor RF Chip Multi-Layer 0.0056uH 0.3nH 100MHz 5Q-Factor Ceramic 0.3A 0.6Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2129 Container: Cut Strips | Americas - 85 |
|
$0.0084 / $0.0595 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 9975 |
|
RFQ |
Part Details for L-05B5N6SV6T
L-05B5N6SV6T CAD Models
L-05B5N6SV6T Part Data Attributes:
|
L-05B5N6SV6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-05B5N6SV6T
Johanson Dielectrics Inc
General Fixed Inductor, 1 ELEMENT, 0.0056 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0201, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY |
Alternate Parts for L-05B5N6SV6T
This table gives cross-reference parts and alternative options found for L-05B5N6SV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-05B5N6SV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-05B5N6ST6T | General Fixed Inductor, 1 ELEMENT, 0.0056 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0201 | Johanson Dielectrics Inc | L-05B5N6SV6T vs L-05B5N6ST6T |