Part Details for L-07C27NJV6T by Johanson Technology Inc
Overview of L-07C27NJV6T by Johanson Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-07C27NJV6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M6796
|
Newark | Inductor, ceramic,27Nh,5+% Tol,5-% Tol,0402-Case |Johanson Technology L-07C27NJV6T Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
1865777RL
|
Farnell | INDUCTOR RF, 27NH, 5%, 0402 RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0188 / $0.0263 | Buy Now |
DISTI #
1865777
|
Farnell | INDUCTOR RF, 27NH, 5%, 0402 RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0188 / $0.0300 | Buy Now |
Part Details for L-07C27NJV6T
L-07C27NJV6T CAD Models
L-07C27NJV6T Part Data Attributes:
|
L-07C27NJV6T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-07C27NJV6T
Johanson Technology Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.61 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |