Part Details for L-07W2N0SV4T by Johanson Dielectrics Inc
Overview of L-07W2N0SV4T by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-07W2N0SV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-L-07W2N0SV4T
|
Mouser Electronics | RF Inductors - SMD 2.0nH RoHS: Compliant | 0 |
|
$0.0800 / $0.0850 | Order Now |
Part Details for L-07W2N0SV4T
L-07W2N0SV4T CAD Models
L-07W2N0SV4T Part Data Attributes
|
L-07W2N0SV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-07W2N0SV4T
Johanson Dielectrics Inc
1 ELEMENT, 0.002 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 1.04 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 15% |