Part Details for L-07WR12JV4T by Johanson Dielectrics Inc
Overview of L-07WR12JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-07WR12JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-L-07WR12JV4T
|
Mouser Electronics | RF Inductors - SMD 120nH 5% RoHS: Compliant | 1956 |
|
$0.0950 / $0.3000 | Buy Now |
|
Chip Stock | 6111 |
|
RFQ |
Part Details for L-07WR12JV4T
L-07WR12JV4T CAD Models
L-07WR12JV4T Part Data Attributes
|
L-07WR12JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-07WR12JV4T
Johanson Dielectrics Inc
1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.66 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for L-07WR12JV4T
This table gives cross-reference parts and alternative options found for L-07WR12JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-07WR12JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0402QWF-R12J | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | L-07WR12JV4T vs CT0402QWF-R12J |
PE-0402CD121JTT | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | L-07WR12JV4T vs PE-0402CD121JTT |
IMC0402ERR12J01 | General Fixed Inductor, 1 ELEMENT, 0.12 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | L-07WR12JV4T vs IMC0402ERR12J01 |
L-07WR12JV4S | General Purpose Inductor, 0.12uH, 5%, Ceramic-Core, 0402, | Johanson Technology Inc | L-07WR12JV4T vs L-07WR12JV4S |
IMC0402ERR12J01 | General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | L-07WR12JV4T vs IMC0402ERR12J01 |
AWCM00110605R12J00 | General Purpose Inductor, | Chilisin Electronics Corp | L-07WR12JV4T vs AWCM00110605R12J00 |