Part Details for L-11-10-NB by 3M Interconnect
Overview of L-11-10-NB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-11-10-NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-11-10-NB-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
475 In Stock |
|
$0.2026 / $0.4700 | Buy Now |
DISTI #
7100163464
|
Avnet Americas | 80601375589 L-11-10-NB - Bulk (Alt: 7100163464) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-L-11-10-NB
|
Mouser Electronics | Terminals L-11-10-NB RoHS: Compliant | 0 |
|
$0.1730 / $0.4600 | Order Now |
Part Details for L-11-10-NB
L-11-10-NB CAD Models
L-11-10-NB Part Data Attributes
|
L-11-10-NB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
L-11-10-NB
3M Interconnect
22-18 AWG NYLON INSULATED W/INSULATION GRIP RING TONGUE TERMIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Rated Voltage | 1000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |