There are no models available for this part yet.
Overview of L-11-50MH-0-C by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3150MHX/NOPB | Texas Instruments | 6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125 | |
LM3150MH/NOPB | Texas Instruments | 6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125 | |
LM3150MHE/NOPB | Texas Instruments | 6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125 |
Price & Stock for L-11-50MH-0-C by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75H2732
|
Newark | Cable Tie 50Lb 11In Blk Nyl Mtg Hol |Abb Thomas & Betts L-11-50MH-0-C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 / $1.2300 | Buy Now | |
Onlinecomponents.com | Cable Ties, Miniature Nylon Black 76.2mm 50N RoHS: Compliant |
700 In Stock |
|
$0.4181 / $0.6142 | Buy Now | ||
Master Electronics | Cable Ties, Miniature Nylon Black 76.2mm 50N RoHS: Compliant |
700 In Stock |
|
$0.4181 / $0.6142 | Buy Now |