Part Details for L-14C82NJV4T by Johanson Dielectrics Inc
Overview of L-14C82NJV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-14C82NJV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-L-14C82NJV4T
|
Mouser Electronics | RF Inductors - SMD 82nH 5% RoHS: Compliant | 730 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V36:1790_06762601
|
Arrow Electronics | Inductor RF Chip Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.8Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2420 | Americas - 4000 |
|
$0.0165 / $0.0193 | Buy Now |
Part Details for L-14C82NJV4T
L-14C82NJV4T CAD Models
L-14C82NJV4T Part Data Attributes:
|
L-14C82NJV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-14C82NJV4T
Johanson Dielectrics Inc
General Fixed Inductor, 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY |
Alternate Parts for L-14C82NJV4T
This table gives cross-reference parts and alternative options found for L-14C82NJV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-14C82NJV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C82NJT4T | General Fixed Inductor, 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Johanson Dielectrics Inc | L-14C82NJV4T vs L-14C82NJT4T |