Part Details for L-14WR18JV4E by Johanson Dielectrics Inc
Overview of L-14WR18JV4E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-14WR18JV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-L-14WR18JV4E
|
Mouser Electronics | RF Inductors - SMD 180nH 5% RoHS: Compliant | 0 |
|
$0.0640 / $0.0750 | Order Now |
DISTI #
SMC-L-14WR18JV4E
|
Sensible Micro Corporation | Inductor Rf Chip Wirewound 0.18Uh 5% 100Mhz 30Q-Factor Ceramic 0.24A 1.25Ohm Dcr 0603 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1105 Container: Tape & Reel | 6000 |
|
$0.0400 / $0.0475 | RFQ |
Part Details for L-14WR18JV4E
L-14WR18JV4E CAD Models
L-14WR18JV4E Part Data Attributes:
|
L-14WR18JV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-14WR18JV4E
Johanson Dielectrics Inc
1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |