There are no models available for this part yet.
Overview of L-14WR18KV4E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for L-14WR18KV4E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
609-L-14WR18KV4E
|
Mouser Electronics | RF Inductors - SMD 180nH 10% RoHS: Compliant | 2840 |
|
$0.0620 / $0.2000 | Buy Now |
CAD Models for L-14WR18KV4E by Johanson Dielectrics Inc
Part Data Attributes for L-14WR18KV4E by Johanson Dielectrics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
RECTANGULAR PACKAGE
|
Core Material
|
CERAMIC
|
DC Resistance
|
1.25 Ω
|
Inductance-Nom (L)
|
0.18 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.05 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
1.05 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.24 A
|
Self Resonance Frequency
|
1000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
10%
|
Alternate Parts for L-14WR18KV4E
This table gives cross-reference parts and alternative options found for L-14WR18KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-14WR18KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14WR18KV4S | General Purpose Inductor, 0.18uH, 10%, Ceramic-Core, 0604, | Johanson Technology Inc | L-14WR18KV4E vs L-14WR18KV4S |
L-14WR18KV4E | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | L-14WR18KV4E vs L-14WR18KV4E |