Part Details for L-15W2N7CV4E by Johanson Technology Inc
Overview of L-15W2N7CV4E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-15W2N7CV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T4705
|
Newark | Surface Mount High Frequency Inductor, L-15W Series, 2.7 Nh, 0.2Nh, 0805 [2012 Metric], 6 Ghz Rohs Compliant: Yes |Johanson Technology L-15W2N7CV4E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 958 |
|
$0.1650 / $0.3660 | Buy Now |
DISTI #
55T3116
|
Newark | Surface Mount High Frequency Inductor, L-15W Series, 2.7 Nh, 0.2Nh, 0805 [2012 Metric], 6 Ghz |Johanson Technology L-15W2N7CV4E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1060 | Buy Now |
Part Details for L-15W2N7CV4E
L-15W2N7CV4E CAD Models
L-15W2N7CV4E Part Data Attributes
|
L-15W2N7CV4E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-15W2N7CV4E
Johanson Technology Inc
General Purpose Inductor, 0.0027uH, 7.408%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Case/Size Code | 0805 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1000 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 7.4074% |
Alternate Parts for L-15W2N7CV4E
This table gives cross-reference parts and alternative options found for L-15W2N7CV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-15W2N7CV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFI0805-2N7BT | General Purpose Inductor, 0.0027uH, 7.408%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | VENKEL LTD | L-15W2N7CV4E vs MRFI0805-2N7BT |
L-15W2N7CV4E | 1 ELEMENT, 0.0027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | L-15W2N7CV4E vs L-15W2N7CV4E |