Part Details for L-36-175-9-L by Thomas & Betts
Overview of L-36-175-9-L by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-36-175-9-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C3499
|
Newark | Cable Tie 175Lb 36In Nat Nylon 1-Pc Rohs Compliant: Yes |Abb Thomas & Betts L-36-175-9-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.5600 | Buy Now |
|
Bisco Industries | 39 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Ties, Heavy Duty Nylon 6/6 Natural 10.75mm RoHS: Compliant | 0 |
|
$0.8820 / $1.3110 | Buy Now |
|
Master Electronics | Cable Ties, Heavy Duty Nylon 6/6 Natural 10.75mm RoHS: Compliant | 0 |
|
$0.8820 / $1.3110 | Buy Now |