There are no models available for this part yet.
Overview of L-5563 by Ideal Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
PCH-45-563 | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, AXIAL LEADED | |
LPS6235-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for L-5563 by Ideal Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX2682
|
Newark | Blade, Stripper, 16-26Awg, Stripping Capacity Awg:-, Stripping Capacity Metric:0.584Mm2 To 1.55Mm2, For Use With:Ideal Stripmaster 45-174 Wire Strippers, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Ideal L-5563 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.2600 | Buy Now | |
DISTI #
70224096
|
RS | Replacement Blade Set Cable Stripper Blade | Ideal Industries L-5563 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.8600 | RFQ | |
Onlinecomponents.com | Custom StripMaster Blade Set for 45-174, 45- 184 RoHS: Compliant |
5 On Order |
|
$163.4300 / $175.5400 | Buy Now | ||
Master Electronics | Custom StripMaster Blade Set for 45-174, 45- 184 RoHS: Compliant |
5 On Order |
|
$163.4300 / $175.5400 | Buy Now |