Part Details for L-8-40-9-M by Thomas & Betts / Catamount
Overview of L-8-40-9-M by Thomas & Betts / Catamount
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for L-8-40-9-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70231143
|
RS | Cable Tie, Natural Polyamide (Nylon 6.6), 8.46"L, Tensile Strength 40lbs | Catamount by ABB L-8-40-9-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 870 |
|
$0.0910 / $0.1020 | Buy Now |