Part Details for L00-2015 by BH Electronics
Overview of L00-2015 by BH Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for L00-2015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 600 |
|
RFQ |
Part Details for L00-2015
L00-2015 CAD Models
L00-2015 Part Data Attributes
|
L00-2015
BH Electronics
Buy Now
Datasheet
|
Compare Parts:
L00-2015
BH Electronics
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1.3CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BH ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 18.3 V-us | |
Height | 6.35 mm | |
Length | 10.41 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 400 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.3CT | |
Width | 10.41 mm |