Part Details for L0109NERP by Littelfuse Inc
Overview of L0109NERP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for L0109NERP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1957
|
Newark | Triac, Sensitive Gate, 800V 1A To92, Peak Repetitive Off State Voltage:800V, On State Rms Current:1A, Triac Case Style:To-92, Peak Non Repetitive Surge Current:10A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse L0109NERP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3470 | Buy Now |
DISTI #
01P6594
|
Newark | Sen Triac 1A 800V 10,10,10,10 Ma To92Wb/ Tr Rohs Compliant: Yes |Littelfuse L0109NERP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3250 | Buy Now |
DISTI #
L0109NERPTR-ND
|
DigiKey | TRIAC SENS GATE 800V 1A TO92 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2354 / $0.2683 | Buy Now |
DISTI #
576-L0109NERP
|
Mouser Electronics | Triacs SEN TRIAC 1A 800V 10 10 10 10 MA RoHS: Compliant | 0 |
|
$0.2350 / $0.5600 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 1985 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 800 V, 1 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | 1588 |
|
$0.1950 / $0.7500 | Buy Now |
DISTI #
L0109NERP
|
TTI | Triacs SEN TRIAC 1A 800V 10 10 10 10 MA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2330 / $0.2650 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.1A 800V SENS.GATE TO92 THT | 0 |
|
$0.4826 / $0.5550 | RFQ |
Part Details for L0109NERP
L0109NERP CAD Models
L0109NERP Part Data Attributes:
|
L0109NERP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L0109NERP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |