-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7173-ND
|
DigiKey | SENSOR CURRENT HALL 50A AC/DC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
92 In Stock |
|
$10.6176 / $17.5700 | Buy Now |
DISTI #
838-L01Z050S05
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 50A, +5V) RoHS: Compliant | 0 |
|
$11.0200 / $17.5700 | Order Now |
|
Onlinecomponents.com | Open Loop Current Sensor AC/DC Current 5V 3-Pin Box RoHS: Compliant |
68 In Stock 200 On Order |
|
$9.3800 / $12.7600 | Buy Now |
DISTI #
60873669
|
Verical | Open Loop Current Sensor AC/DC Current 5V 3-Pin Box Min Qty: 5 Package Multiple: 5 Date Code: 2140 | Americas - 65 |
|
$12.5710 / $16.5880 | Buy Now |
DISTI #
L01Z050S05
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 200 | 0 |
|
$10.9200 / $11.4800 | Buy Now |
|
Master Electronics | Open Loop Current Sensor AC/DC Current 5V 3-Pin Box RoHS: Compliant |
68 In Stock 200 On Order |
|
$9.3800 / $12.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L01Z050S05
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L01Z050S05
Tamura Corporation of America
Sensor/Transducer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Tamura | |
Analog IC - Other Type | ANALOG CIRCUIT |