Part Details for L02011R0BHSTR by Kyocera AVX Components
Overview of L02011R0BHSTR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L02011R0BHSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L02011R0BHSTR
|
Avnet Asia | Inductor Chip Thin Film 1nH 0.1nH 24000MHz 7Q-Factor 400mA 0201 T/R (Alt: L02011R0BHSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for L02011R0BHSTR
L02011R0BHSTR CAD Models
L02011R0BHSTR Part Data Attributes:
|
L02011R0BHSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L02011R0BHSTR
Kyocera AVX Components
General Purpose Inductor, 0.001uH, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rugged | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.225 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.325 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 26000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 450 MHz | |
Tolerance | 10% |