Part Details for L02012R2BHSTR\500 by Kyocera AVX Components
Overview of L02012R2BHSTR\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L02012R2BHSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-L02012R2BHSTR\500CT-ND
|
DigiKey | FIXED IND 2.2NH 200MA 600MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$0.1240 / $0.3500 | Buy Now |
DISTI #
581-L02012R2BHSTR500
|
Mouser Electronics | RF Inductors - SMD 2.2nH RoHS: Compliant | 2160 |
|
$0.1970 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |