There are no models available for this part yet.
Overview of L0201C18NJRMST by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for L0201C18NJRMST by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M3686
|
Newark | V |Kemet L0201C18NJRMST RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0350 | Buy Now | |
DISTI #
399-L0201C18NJRMSTTR-ND
|
DigiKey | INDUCTOR WW SMD Min Qty: 15000 Lead time: 99 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0346 | Buy Now | |
DISTI #
L0201C18NJRMST
|
Avnet Americas | Inductor Chip Molded Wirewound 18nH 5% 0201 T/R - Tape and Reel (Alt: L0201C18NJRMST) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |
CAD Models for L0201C18NJRMST by KEMET Corporation
Part Data Attributes for L0201C18NJRMST by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0201
|
Construction
|
Multilayer Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.9 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
5
|
Rated Current-Max
|
0.1 A
|
Self Resonance Frequency
|
2100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for L0201C18NJRMST
This table gives cross-reference parts and alternative options found for L0201C18NJRMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0201C18NJRMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK060318NJ | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | TAIYO YUDEN | L0201C18NJRMST vs HK060318NJ |
CIH03T18NJBE | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201,ROHS COMPLIANT | Samsung Electro-Mechanics | L0201C18NJRMST vs CIH03T18NJBE |
CIH03T18NJAE | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201,ROHS COMPLIANT | Samsung Electro-Mechanics | L0201C18NJRMST vs CIH03T18NJAE |
CIH03T18NJBC | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201,ROHS COMPLIANT | Samsung Electro-Mechanics | L0201C18NJRMST vs CIH03T18NJBC |
Related Parts for L0201C18NJRMST
-
HK060318NJ-TFixed Inductors
-
BK0603TM241-TData Line Filters
-
53748-0208Headers and Edge Type Connectors
-
BAT54C-7-FRectifier Diodes
-
R1210N551C-TR-FESwitching Regulator or Controllers
-
TLV76033DBZRLinear Regulator ICs
-
FDZ191PSmall Signal Field-Effect Transistors
-
10103594-0001LFTelecom and Datacom Connectors
-
2STBN15D100Power Bipolar Transistors