Part Details for L0201R82AHSTR\500 by Kyocera AVX Components
Overview of L0201R82AHSTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L0201R82AHSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7138-1-ND
|
DigiKey | FIXED IND 0.82NH 400MA 200 MOHM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9020 In Stock |
|
$0.1053 / $0.3000 | Buy Now |
DISTI #
581-L0201R82AHSTR500
|
Mouser Electronics | RF Inductors - SMD 0.82nH RoHS: Compliant | 2904 |
|
$0.1050 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
DISTI #
L0201R82AHSTR\500
|
TTI | RF Inductors - SMD 0.82nH pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6500 In Stock |
|
$0.0920 / $0.1450 | Buy Now |