There are no models available for this part yet.
Overview of L04021R5AHNTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L04021R5AHNTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01N3713
|
Newark | Accu-L/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx L04021R5AHNTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now | |
DISTI #
581-L04021R5AHNTR
|
Mouser Electronics | RF Inductors - SMD 1.5nH RoHS: Compliant | 2212 |
|
$0.3330 / $0.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3040 | Buy Now | ||
DISTI #
L04021R5AHNTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 1 | 5000 |
|
$0.2100 | Buy Now | |
DISTI #
L04021R5AHN
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.3000 | Buy Now | |
DISTI #
L04021R5AHNTR
|
Avnet Asia | Multilayer Inductor, 1.5 nH, 200 Milliohms, ? .05nH, 18 GHz, 400 mA, 0402 [1005 Metric] (Alt: L04021R5AHNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S127006791906
|
Chip1Stop | Inductor RF Chip Thin Film Multilayer 1.5nH 0.05nH 450MHz 20Q-Factor Ceramic 400mA 200mOhm DCR 0402 Automotive T/R RoHS: Compliant | 5000 |
|
$0.3990 | Buy Now |
CAD Models for L04021R5AHNTR by Kyocera AVX Components
Part Data Attributes for L04021R5AHNTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Construction
|
Rugged
|
DC Resistance
|
0.2 Ω
|
Inductance-Nom (L)
|
0.0015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.58 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
18000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
450 MHz
|
Tolerance
|
3.3333%
|
Alternate Parts for L04021R5AHNTR
This table gives cross-reference parts and alternative options found for L04021R5AHNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L04021R5AHNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L04021R5AHSTR | General Purpose Inductor, 0.0015uH, 3.3333%, 1 Element, SMD, 0402, CHIP | Kyocera AVX Components | L04021R5AHNTR vs L04021R5AHSTR |
Related Parts for L04021R5AHNTR
-
L04021R2AHNTRFixed Inductors
-
GRM155C81A105MA12DFixed Capacitors
-
RK73H1ETTP1R62FFixed Resistors
-
BLM15KD121SN1DData Line Filters
-
FH12-20S-0.5SVA(54)Headers and Edge Type Connectors
-
ZVN2120GTAPower Field-Effect Transistors
-
CLX6F-FKC-CNP1ST1E1BB7D3D3Visible LEDs
-
160655-4Terminals and Terminal Blocks
-
MAAVSS0006TR-3000Other Analog ICs