Part Details for L0402C3N6SRMQT by KEMET Corporation
Overview of L0402C3N6SRMQT by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L0402C3N6SRMQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3766
|
Newark | V |Kemet L0402C3N6SRMQT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
399-L0402C3N6SRMQTTR-ND
|
DigiKey | INDUCTOR WW SMD Min Qty: 10000 Lead time: 99 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1321 | Buy Now |
DISTI #
L0402C3N6SRMQT
|
Avnet Americas | Inductor Chip Molded Wirewound 3.6nH 0.3nH 0402 T/R - Tape and Reel (Alt: L0402C3N6SRMQT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1308 / $0.1482 | Buy Now |
Part Details for L0402C3N6SRMQT
L0402C3N6SRMQT CAD Models
L0402C3N6SRMQT Part Data Attributes
|
L0402C3N6SRMQT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0402C3N6SRMQT
KEMET Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |