-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1145
|
Newark | Inductor, 10Uh, 32Mhz, 0603 Rohs Compliant: Yes |Kemet L0603B100MDWFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
399-17788-1-ND
|
DigiKey | FIXED IND 10UH 380MA 360MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7924 In Stock |
|
$0.1384 / $0.3600 | Buy Now |
|
Onlinecomponents.com |
15000 In Stock |
|
$0.1390 | Buy Now | |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 0603 | 83 |
|
$0.2000 / $0.3000 | Buy Now |
DISTI #
L0603B100MDWFT
|
TTI | Power Inductors - SMD 2.52MHz 10uH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1610 | Buy Now |
DISTI #
L0603B100MDWFT
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 380 mA, Shielded, 115 mA, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: L0603B100MDWFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3638978RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 32MHZ, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 1974 |
|
$0.1287 / $0.1979 | Buy Now |
DISTI #
3638978
|
element14 Asia-Pacific | INDUCTOR, 10UH, 32MHZ, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1974 |
|
$0.1287 / $0.2589 | Buy Now |
DISTI #
3638978
|
Farnell | INDUCTOR, 10UH, 32MHZ, 0603 RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 1974 |
|
$0.1306 / $0.2801 | Buy Now |
DISTI #
3638978RL
|
Farnell | INDUCTOR, 10UH, 32MHZ, 0603 RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 1974 |
|
$0.1306 / $0.1897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L0603B100MDWFT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0603B100MDWFT
KEMET Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | Ferrite | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |