Part Details for L0603CR39JRMST by KEMET Corporation
Overview of L0603CR39JRMST by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L0603CR39JRMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L0603CR39JRMST
|
TTI | RF Inductors - SMD 390nH 150mA 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
L0603CR39JRMST
|
Avnet Abacus | Multilayer Inductor, 390 nH, 1.72 Ohm, � 5%, 410 MHz, 150 mA, 0603 [1608 Metric] - Tape and Reel (Alt: L0603CR39JRMST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400188146
|
Chip1Stop | Ind Chip Multi-Layer 390nH 5% 50MHz 8Q-Factor 150mA 1.6 x 0.8 mm T/R RoHS: Compliant | 2 |
|
$0.0121 | Buy Now |
Part Details for L0603CR39JRMST
L0603CR39JRMST CAD Models
L0603CR39JRMST Part Data Attributes
|
L0603CR39JRMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0603CR39JRMST
KEMET Corporation
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for L0603CR39JRMST
This table gives cross-reference parts and alternative options found for L0603CR39JRMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603CR39JRMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK1608R39J-T | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | TAIYO YUDEN | L0603CR39JRMST vs HK1608R39J-T |
NML06JR39TRF | General Purpose Inductor, 0.39uH, 5%, Ceramic-Core, 0603, | NIC Components Corp | L0603CR39JRMST vs NML06JR39TRF |
LCCI0603JR39GTAR | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | L0603CR39JRMST vs LCCI0603JR39GTAR |