Part Details for L08-01WAAS-PR7001 by Amphenol LTW Technology
Overview of L08-01WAAS-PR7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L08-01WAAS-PR7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2818
|
Newark | Led , M8, 1, White Rohs Compliant: Yes |Amphenol Ltw L08-01WAAS-PR7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $5.7400 | Buy Now |
DISTI #
1754-L08-01WAAS-PR7001-ND
|
DigiKey | LED LIGHT GUIDE, 3MM, PLASTIC, M Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2580 | Buy Now |
DISTI #
71378230
|
RS | Connector, LED M8M8 WATERPROOF LED (3MM)WHITE, PLASTIC DC 4V | Amphenol LTW Technology L08-01WAAS-PR7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5700 | RFQ |
DISTI #
LTWL08-01WAAS-PR7001
|
Heilind Electronics | LED LIGHT GUIDE, 3MM, PLASTIC, 3, SOLDER, PLASTIC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $4.4700 | Buy Now |
DISTI #
LTWL08-01WAAS-PR7001
|
Interstate Connecting Components | LED LIGHT GUIDE, 3MM, PLASTIC, 3, SOLDER, PLASTIC | 0 |
|
Buy Now |