Part Details for L08054R7DESTR by Kyocera AVX Components
Overview of L08054R7DESTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for L08054R7DESTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L08054R7DESTR
|
Avnet Americas | Multilayer Inductor, 4.7 nH, 100 Milliohm, ± 0.5nH, 5.5 GHz, 1.5 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08054R7DESTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6710 | Buy Now |
DISTI #
581-L08054R7DESTR
|
Mouser Electronics | RF Inductors - SMD 4.7nH RoHS: Compliant | 1963 |
|
$0.5230 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4940 | Buy Now |
|
Bristol Electronics | 1399 |
|
RFQ | ||
DISTI #
L08054R7DESTR
|
Avnet Americas | Multilayer Inductor, 4.7 nH, 100 Milliohm, ± 0.5nH, 5.5 GHz, 1.5 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08054R7DESTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6710 | Buy Now |
DISTI #
L08054R7DESTR
|
Avnet Abacus | Multilayer Inductor, 4.7 nH, 100 Milliohm, � 0.5nH, 5.5 GHz, 1.5 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08054R7DESTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
L08054R7DESTR
|
Avnet Asia | Multilayer Inductor, 4.7 nH, 100 Milliohm, ± 0.5nH, 5.5 GHz, 1.5 A, 0805 [2012 Metric] (Alt: L08054R7DESTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for L08054R7DESTR
L08054R7DESTR CAD Models
L08054R7DESTR Part Data Attributes:
|
L08054R7DESTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L08054R7DESTR
Kyocera AVX Components
General Purpose Inductor, 0.0047uH, 10.63%, 1 Element, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rugged | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 2.11 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 10.63% |