Part Details for L08056R8DEWTR by Kyocera AVX Components
Overview of L08056R8DEWTR by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for L08056R8DEWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2477
|
Newark | Ind, thin Film,6.8Nh,.5N+% Tol,.5N-% Tol,0806-Case Rohs Compliant: No |Kyocera Avx L08056R8DEWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4640 / $0.5060 | Buy Now |
DISTI #
L08056R8DEWTR-ND
|
DigiKey | FIXED IND 6.8NH 750MA 110MOHM SM Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5716 | Buy Now |
DISTI #
L08056R8DEWTR
|
Avnet Americas | Multilayer Inductor, 6.8 nH, 110 Milliohm, ± 0.5nH, 4.5 GHz, 1.5 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08056R8DEWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6710 | Buy Now |
DISTI #
581-L08056R8DEWTR
|
Mouser Electronics | RF Inductors - SMD 6.8nH RoHS: Not Compliant | 3158 |
|
$0.5230 / $1.2100 | Buy Now |
|
Future Electronics | Ind RF Chip Thin Film Multilayer 6.8nH 0.5nH 450MHz 43Q-Factor Ceramic 750mA 080 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
|
Bristol Electronics | 3839 |
|
RFQ | ||
|
Quest Components | Inductor, Thin Film, 6.8nh | 16800 |
|
$0.5400 / $1.8000 | Buy Now |
|
Quest Components | Inductor, Thin Film, 6.8nh | 2224 |
|
$0.5885 / $1.9615 | Buy Now |
|
Quest Components | Inductor, Thin Film, 6.8nh | 420 |
|
$0.7846 / $1.9615 | Buy Now |
|
Quest Components | Inductor, Thin Film, 6.8nh | 847 |
|
$0.9400 / $2.3500 | Buy Now |
Part Details for L08056R8DEWTR
L08056R8DEWTR CAD Models
L08056R8DEWTR Part Data Attributes:
|
L08056R8DEWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L08056R8DEWTR
Kyocera AVX Components
General Purpose Inductor, 0.0068uH, 7.353%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0805
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0805 | |
Construction | Rugged | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 2.11 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 7.353% |