L0805C15NJRMST
KEMET Corporation
Description: General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805

Overview of L0805C15NJRMST by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for L0805C15NJRMST by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79M3977
Newark V |Kemet L0805C15NJRMST RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for L0805C15NJRMST by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L0805C15NJRMST by KEMET Corporation

L0805C15NJRMST
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Case/Size Code
0805
Construction
Multilayer Chip
Core Material
CERAMIC
DC Resistance
0.4 Ω
Inductance-Nom (L)
0.015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.85 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.3 A
Self Resonance Frequency
1600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. L0805C15NJRMST
    KEMET Corporation
    General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
    VS

Alternate Parts for L0805C15NJRMST

This table gives cross-reference parts and alternative options found for L0805C15NJRMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0805C15NJRMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VHF201209H15NJB General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 2012 Fenghua (HK) Electronics Ltd L0805C15NJRMST vs VHF201209H15NJB
HK212515NJ-T General Purpose Inductor, 0.015uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2125 TAIYO YUDEN L0805C15NJRMST vs HK212515NJ-T
HK212515NJ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT TAIYO YUDEN L0805C15NJRMST vs HK212515NJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L0805C15NJRMST by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L0805C15NJRMST by KEMET Corporation

Select Manufacturer
Which Manufacturer of L0805C15NJRMST would you like to use for your alert(s)?
  • Please alert me when L0805C15NJRMST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L0805C15NJRMST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L0805C15NJRMST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L0805C15NJRMST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L0805C15NJRMST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L0805C15NJRMST by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: