Part Details for L1002HD by Kingbright
Overview of L1002HD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1002HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997877
|
Sager | Kingbright | 0 |
|
Buy Now |
Part Details for L1002HD
L1002HD CAD Models
L1002HD Part Data Attributes
|
L1002HD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L1002HD
Kingbright
SINGLE COLOR LED, BRIGHT RED, 3.4 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 0.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 3.4 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L1002HD
This table gives cross-reference parts and alternative options found for L1002HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1002HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1002GD | SINGLE COLOR LED, GREEN, 3.4 mm | Kingbright | L1002HD vs L1002GD |
L-1002GD | Single Color LED, Green, Diffused, 3.4mm, | Kingbright | L1002HD vs L-1002GD |