Inductors
L1007C101MPWIT
KEMET Corporation
Description: General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007

Overview of L1007C101MPWIT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L1007C101MPWIT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14N7044
Newark V |Kemet L1007C101MPWIT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # L1007C101MPWIT
Avnet Americas Inductor Chip Molded Wirewound 100uH 20% 1007 T/R - Tape and Reel (Alt: L1007C101MPWIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.0612
$0.0612 Buy Now

CAD Models for L1007C101MPWIT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L1007C101MPWIT by KEMET Corporation

L1007C101MPWIT
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
1007
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Case/Size Code
1007
Construction
Wirewound Chip
Core Material
Ferrite
DC Resistance
3.7 Ω
Inductance-Nom (L)
100 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
1.8 mm
Packing Method
TR
Rated Current-Max
0.1 A
Self Resonance Frequency
9 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.796 MHz
Tolerance
20%
Want to compare parts?
  1. L1007C101MPWIT
    KEMET Corporation
    General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1007C101MPWIT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1007C101MPWIT by KEMET Corporation

Select Manufacturer
Which Manufacturer of L1007C101MPWIT would you like to use for your alert(s)?
  • Please alert me when L1007C101MPWIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1007C101MPWIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1007C101MPWIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1007C101MPWIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1007C101MPWIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1007C101MPWIT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: