-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Inductors 220uH 10% Wound Chip
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7053
|
Newark | V |Kemet L1007C221KPWST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L1007C221KPWST
|
Avnet Americas | Inductor Chip Molded Wirewound 220uH 10% 1007 T/R - Tape and Reel (Alt: L1007C221KPWST) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0727 / $0.0824 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 1565 |
|
$0.0975 / $0.4875 | Buy Now |
|
Quest Components | 1 ELEMENT, 220 UH, GENERAL PURPOSE INDUCTOR, SMD | 1252 |
|
$0.1300 / $0.6500 | Buy Now |
DISTI #
L1007C221KPWST
|
Avnet Americas | Inductor Chip Molded Wirewound 220uH 10% 1007 T/R - Tape and Reel (Alt: L1007C221KPWST) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0727 / $0.0824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1007C221KPWST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L1007C221KPWST
KEMET Corporation
Power Inductors 220uH 10% Wound Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |